10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

JMK107ABJ106MA-T

DigiKey Part Number
587-5869-2-ND - Tape & Reel (TR)
587-5869-1-ND - Cut Tape (CT)
587-5869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106MA-T
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.046.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17080kr.85.40
1.000kr.0.15203kr.152.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12388kr.495.52
8.000kr.0.11345kr.907.60
12.000kr.0.10824kr.1,298.88
20.000kr.0.10246kr.2,049.20
28.000kr.0.09909kr.2,774.52
40.000kr.0.09584kr.3,833.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500