

JMK105BJ225MVHF | |
---|---|
DigiKey Part Number | 587-3710-2-ND - Tape & Reel (TR) 587-3710-1-ND - Cut Tape (CT) 587-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ225MVHF |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ225MVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.77400 | kr.7.74 |
50 | kr.0.44420 | kr.22.21 |
100 | kr.0.31740 | kr.31.74 |
2.500 | kr.0.30418 | kr.760.45 |
5.000 | kr.0.28179 | kr.1,408.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.18640 | kr.1,864.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |