


JMK105BJ225KV-F | |
|---|---|
DigiKey Part Number | 587-5867-2-ND - Tape & Reel (TR) 587-5867-1-ND - Cut Tape (CT) 587-5867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ225KV-F |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ225KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ105SB5225KFNA01 | Taiyo Yuden | 2.070 | 587-MSASJ105SB5225KFNA01CT-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15910 | kr.15.91 |
| 500 | kr.0.11488 | kr.57.44 |
| 1.000 | kr.0.10131 | kr.101.31 |
| 2.500 | kr.0.08709 | kr.217.72 |
| 5.000 | kr.0.07853 | kr.392.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07150 | kr.715.00 |
| 20.000 | kr.0.06572 | kr.1,314.40 |
| 30.000 | kr.0.06283 | kr.1,884.90 |
| 50.000 | kr.0.05962 | kr.2,981.00 |
| 70.000 | kr.0.05775 | kr.4,042.50 |
| 100.000 | kr.0.05595 | kr.5,595.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

