
JMK105BJ105MVHF | |
|---|---|
DigiKey Part Number | 587-6273-2-ND - Tape & Reel (TR) 587-6273-1-ND - Cut Tape (CT) 587-6273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105MVHF |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105MVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105BJ105MVHF | Taiyo Yuden | 12.339 | 587-6276-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05147 | kr.514.70 |
| 20.000 | kr.0.04699 | kr.939.80 |
| 30.000 | kr.0.04475 | kr.1,342.50 |
| 50.000 | kr.0.04226 | kr.2,113.00 |
| 70.000 | kr.0.04081 | kr.2,856.70 |
| 100.000 | kr.0.03942 | kr.3,942.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

