

JMK105BJ224KC-F | |
---|---|
DigiKey Part Number | 587-JMK105BJ224KC-FTR-ND - Tape & Reel (TR) 587-JMK105BJ224KC-FCT-ND - Cut Tape (CT) 587-JMK105BJ224KC-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ224KC-F |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ224KC-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.92200 | kr.9.22 |
50 | kr.0.66180 | kr.33.09 |
100 | kr.0.58370 | kr.58.37 |
500 | kr.0.45158 | kr.225.79 |
1.000 | kr.0.41082 | kr.410.82 |
2.500 | kr.0.36790 | kr.919.75 |
5.000 | kr.0.34207 | kr.1,710.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.30332 | kr.6,066.40 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |