

JMK105BC6475MV-F | |
---|---|
DigiKey Part Number | 587-5442-2-ND - Tape & Reel (TR) 587-5442-1-ND - Cut Tape (CT) 587-5442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BC6475MV-F |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BC6475MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.48000 | kr.4.80 |
50 | kr.0.33660 | kr.16.83 |
100 | kr.0.29250 | kr.29.25 |
500 | kr.0.21836 | kr.109.18 |
1.000 | kr.0.19552 | kr.195.52 |
2.500 | kr.0.17150 | kr.428.75 |
5.000 | kr.0.15703 | kr.785.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.11640 | kr.1,164.00 |
20.000 | kr.0.10863 | kr.2,172.60 |
30.000 | kr.0.10811 | kr.3,243.30 |
50.000 | kr.0.10750 | kr.5,375.00 |
70.000 | kr.0.10714 | kr.7,499.80 |
100.000 | kr.0.10679 | kr.10,679.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |