4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BBJ475MVHF

DigiKey Part Number
587-3711-2-ND - Tape & Reel (TR)
587-3711-1-ND - Cut Tape (CT)
587-3711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105BBJ475MVHF
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
JMK105BBJ475MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASJ105BB5475MFNA01Taiyo Yuden19.180587-MCASJ105BB5475MFNA01CT-NDkr.0.13000Direct
In-Stock: 432.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23014kr.115.07
1.000kr.0.20618kr.206.18
2.500kr.0.18087kr.452.18
5.000kr.0.16568kr.828.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15319kr.1,531.90
20.000kr.0.14291kr.2,858.20
30.000kr.0.13776kr.4,132.80
50.000kr.0.13206kr.6,603.00
70.000kr.0.12873kr.9,011.10
100.000kr.0.12552kr.12,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250