


JMK105BBJ475MV-F | |
|---|---|
DigiKey Part Number | 587-2787-2-ND - Tape & Reel (TR) 587-2787-1-ND - Cut Tape (CT) 587-2787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BBJ475MV-F |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BBJ475MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25110 | kr.25.11 |
| 500 | kr.0.18526 | kr.92.63 |
| 1.000 | kr.0.16516 | kr.165.16 |
| 2.500 | kr.0.14400 | kr.360.00 |
| 5.000 | kr.0.13128 | kr.656.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12080 | kr.1,208.00 |
| 20.000 | kr.0.11220 | kr.2,244.00 |
| 30.000 | kr.0.10789 | kr.3,236.70 |
| 50.000 | kr.0.10312 | kr.5,156.00 |
| 70.000 | kr.0.10033 | kr.7,023.10 |
| 100.000 | kr.0.09765 | kr.9,765.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

