


JMK063BJ474MP-F | |
|---|---|
DigiKey Part Number | 587-5865-2-ND - Tape & Reel (TR) 587-5865-1-ND - Cut Tape (CT) 587-5865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ474MP-F |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ474MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93080 | kr.46.54 |
| 100 | kr.0.82610 | kr.82.61 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.59495 | kr.594.95 |
| 2.500 | kr.0.53748 | kr.1,343.70 |
| 5.000 | kr.0.50286 | kr.2,514.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.46013 | kr.6,901.95 |
| 30.000 | kr.0.43920 | kr.13,176.00 |
| 45.000 | kr.0.42872 | kr.19,292.40 |
| 75.000 | kr.0.41711 | kr.31,283.25 |
| 105.000 | kr.0.41032 | kr.43,083.60 |
| 150.000 | kr.0.40378 | kr.60,567.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

