


| JMK063BC6105MP-F | |
|---|---|
| DigiKey Part Number | 587-6143-2-ND - Tape & Reel (TR) 587-6143-1-ND - Cut Tape (CT) 587-6143-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JMK063BC6105MP-F | 
| Description | CAP CER 1UF 6.3V X6S 0201 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | JMK063BC6105MP-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.015" (0.39mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.51000 | kr.0.51 | 
| 10 | kr.0.14700 | kr.1.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.11840 | kr.1,776.00 | 
| Unit Price without VAT: | kr.0.51000 | 
|---|---|
| Unit Price with VAT: | kr.0.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark