0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

JMK042BJ473KC-W

DigiKey Part Number
587-JMK042BJ473KC-WTR-ND - Tape & Reel (TR)
587-JMK042BJ473KC-WCT-ND - Cut Tape (CT)
587-JMK042BJ473KC-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK042BJ473KC-W
Description
CAP CER 0.047UF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK042BJ473KC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
2.500kr.0.15564kr.389.10
5.000kr.0.14210kr.710.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.11432kr.4,572.80
80.000kr.0.10813kr.8,650.40
120.000kr.0.10503kr.12,603.60
200.000kr.0.10159kr.20,318.00
280.000kr.0.09958kr.27,882.40
400.000kr.0.09765kr.39,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500