

JMK042BJ222MC-W | |
---|---|
DigiKey Part Number | JMK042BJ222MC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK042BJ222MC-W |
Description | CAP CER 2200PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | JMK042BJ222MC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
40.000 | kr.0.07527 | kr.3,010.80 |
Unit Price without VAT: | kr.0.07527 |
---|---|
Unit Price with VAT: | kr.0.09409 |