


JMK021BJ472KK5W | |
|---|---|
DigiKey Part Number | 587-4849-2-ND - Tape & Reel (TR) 587-4849-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMK021BJ472KK5W |
Description | CAP CER 4700PF 6.3V X5R 008004 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±10% | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.81500 | kr.28.15 |
| 50 | kr.2.14540 | kr.107.27 |
| 100 | kr.1.93940 | kr.193.94 |
| 500 | kr.1.59122 | kr.795.61 |
| 1.000 | kr.1.48369 | kr.1,483.69 |
| 2.500 | kr.1.37020 | kr.3,425.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.30179 | kr.6,508.95 |
| 10.000 | kr.1.24549 | kr.12,454.90 |
| 15.000 | kr.1.21728 | kr.18,259.20 |
| 25.000 | kr.1.18602 | kr.29,650.50 |
| 35.000 | kr.1.16774 | kr.40,870.90 |
| 50.000 | kr.1.15014 | kr.57,507.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

