M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

JMJ212CB7106MGHT

DigiKey Part Number
587-JMJ212CB7106MGHTTR-ND - Tape & Reel (TR)
587-JMJ212CB7106MGHTCT-ND - Cut Tape (CT)
587-JMJ212CB7106MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMJ212CB7106MGHT
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
JMJ212CB7106MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.51700kr.15.17
100kr.1.02340kr.102.34
1.000kr.0.74688kr.746.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68915kr.1,378.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750