
JMF212AB7106KGHT | |
|---|---|
DigiKey Part Number | 587-JMF212AB7106KGHTTR-ND - Tape & Reel (TR) 587-JMF212AB7106KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMF212AB7106KGHT |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMF212AB7106KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94700 | kr.9.47 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60350 | kr.60.35 |
| 500 | kr.0.46796 | kr.233.98 |
| 1.000 | kr.0.42611 | kr.426.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30240 | kr.907.20 |
| 6.000 | kr.0.28604 | kr.1,716.24 |
| 9.000 | kr.0.26449 | kr.2,380.41 |
| 15.000 | kr.0.26292 | kr.3,943.80 |
| 21.000 | kr.0.26198 | kr.5,501.58 |
| 30.000 | kr.0.26105 | kr.7,831.50 |
| 36.000 | kr.0.26060 | kr.9,381.60 |
| 72.000 | kr.0.25906 | kr.18,652.32 |
| 75.000 | kr.0.25897 | kr.19,422.75 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

