


HMR316BC7225KL-T | |
|---|---|
DigiKey Part Number | 587-HMR316BC7225KL-TTR-ND - Tape & Reel (TR) 587-HMR316BC7225KL-TCT-ND - Cut Tape (CT) 587-HMR316BC7225KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMR316BC7225KL-T |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMR316BC7225KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73900 | kr.27.39 |
| 50 | kr.2.08460 | kr.104.23 |
| 100 | kr.1.88360 | kr.188.36 |
| 500 | kr.1.54340 | kr.771.70 |
| 1.000 | kr.1.43829 | kr.1,438.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35182 | kr.2,703.64 |
| 4.000 | kr.1.28065 | kr.5,122.60 |
| 6.000 | kr.1.24501 | kr.7,470.06 |
| 10.000 | kr.1.20549 | kr.12,054.90 |
| 14.000 | kr.1.18239 | kr.16,553.46 |
| 20.000 | kr.1.16017 | kr.23,203.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

