HMK432BJ155KM-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.54036
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.54036
Datasheet
MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

HMK432BJ155KM-T

DigiKey Part Number
587-HMK432BJ155KM-TTR-ND - Tape & Reel (TR)
587-HMK432BJ155KM-TCT-ND - Cut Tape (CT)
587-HMK432BJ155KM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432BJ155KM-T
Description
CAP CER 1.5UF 100V X5R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK432BJ155KM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.5.70900kr.57.09
50kr.4.52100kr.226.05
100kr.4.15490kr.415.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.53716kr.1,768.58
1.000kr.3.34598kr.3,345.98
1.500kr.3.25022kr.4,875.33
2.500kr.3.14409kr.7,860.22
3.500kr.3.08204kr.10,787.14
5.000kr.3.02236kr.15,111.80
6.000kr.2.99406kr.17,964.36
12.000kr.2.89880kr.34,785.60
12.500kr.2.89375kr.36,171.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500