1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325C7475KN-TE

DigiKey Part Number
587-5038-2-ND - Tape & Reel (TR)
587-5038-1-ND - Cut Tape (CT)
587-5038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325C7475KN-TE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325C7475KN-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.4.45400kr.44.54
50kr.3.72360kr.186.18
100kr.3.43040kr.343.04
500kr.2.93914kr.1,469.57
1.000kr.2.77197kr.2,771.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.23923kr.4,478.46
4.000kr.2.14293kr.8,571.72
6.000kr.2.09470kr.12,568.20
10.000kr.2.09200kr.20,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250