


HMK325B7225KN-T | |
---|---|
DigiKey Part Number | 587-1778-2-ND - Tape & Reel (TR) 587-1778-1-ND - Cut Tape (CT) 587-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7225KN-T |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7225KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.65600 | kr.26.56 |
50 | kr.2.02240 | kr.101.12 |
100 | kr.1.82720 | kr.182.72 |
500 | kr.1.53036 | kr.765.18 |
1.000 | kr.1.39597 | kr.1,395.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.17347 | kr.2,346.94 |
4.000 | kr.1.16416 | kr.4,656.64 |
6.000 | kr.1.15933 | kr.6,955.98 |
10.000 | kr.1.15382 | kr.11,538.20 |
14.000 | kr.1.14822 | kr.16,075.08 |
20.000 | kr.1.12671 | kr.22,534.20 |
24.000 | kr.1.11652 | kr.26,796.48 |
48.000 | kr.1.08219 | kr.51,945.12 |
50.000 | kr.1.08037 | kr.54,018.50 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |