1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

HMK325B7225KN-T

DigiKey Part Number
587-1778-2-ND - Tape & Reel (TR)
587-1778-1-ND - Cut Tape (CT)
587-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225KN-T
Description
CAP CER 2.2UF 100V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
HMK325B7225KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.098
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.65600kr.26.56
50kr.2.02240kr.101.12
100kr.1.82720kr.182.72
500kr.1.53036kr.765.18
1.000kr.1.39597kr.1,395.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.17347kr.2,346.94
4.000kr.1.16416kr.4,656.64
6.000kr.1.15933kr.6,955.98
10.000kr.1.15382kr.11,538.20
14.000kr.1.14822kr.16,075.08
20.000kr.1.12671kr.22,534.20
24.000kr.1.11652kr.26,796.48
48.000kr.1.08219kr.51,945.12
50.000kr.1.08037kr.54,018.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250