MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK325B7224KNHT

DigiKey Part Number
587-HMK325B7224KNHTTR-ND - Tape & Reel (TR)
587-HMK325B7224KNHTCT-ND - Cut Tape (CT)
587-HMK325B7224KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7224KNHT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7224KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.05800kr.20.58
50kr.1.54680kr.77.34
100kr.1.38870kr.138.87
500kr.1.12282kr.561.41
1.000kr.1.04051kr.1,040.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97292kr.1,945.84
4.000kr.0.85751kr.3,430.04
6.000kr.0.83359kr.5,001.54
10.000kr.0.80931kr.8,093.10
14.000kr.0.78348kr.10,968.72
20.000kr.0.78108kr.15,621.60
24.000kr.0.75667kr.18,160.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750