1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7224KN-T

DigiKey Part Number
587-1363-2-ND - Tape & Reel (TR)
587-1363-1-ND - Cut Tape (CT)
587-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7224KN-T
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7224KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.67700kr.16.77
50kr.1.24680kr.62.34
100kr.1.11420kr.111.42
500kr.0.89126kr.445.63
1.000kr.0.82240kr.822.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76579kr.1,531.58
4.000kr.0.71923kr.2,876.92
6.000kr.0.69590kr.4,175.40
10.000kr.0.67007kr.6,700.70
14.000kr.0.65496kr.9,169.44
20.000kr.0.64043kr.12,808.60
24.000kr.0.63354kr.15,204.96
48.000kr.0.61035kr.29,296.80
50.000kr.0.60912kr.30,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750