


HMK325B7224KN-T | |
|---|---|
DigiKey Part Number  | 587-1363-2-ND - Tape & Reel (TR) 587-1363-1-ND - Cut Tape (CT) 587-1363-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HMK325B7224KN-T  | 
Description  | CAP CER 0.22UF 100V X7R 1210  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HMK325B7224KN-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.67700 | kr.16.77 | 
| 50 | kr.1.24680 | kr.62.34 | 
| 100 | kr.1.11420 | kr.111.42 | 
| 500 | kr.0.89126 | kr.445.63 | 
| 1.000 | kr.0.82240 | kr.822.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.76579 | kr.1,531.58 | 
| 4.000 | kr.0.71923 | kr.2,876.92 | 
| 6.000 | kr.0.69590 | kr.4,175.40 | 
| 10.000 | kr.0.67007 | kr.6,700.70 | 
| 14.000 | kr.0.65496 | kr.9,169.44 | 
| 20.000 | kr.0.64043 | kr.12,808.60 | 
| 24.000 | kr.0.63354 | kr.15,204.96 | 
| 48.000 | kr.0.61035 | kr.29,296.80 | 
| 50.000 | kr.0.60912 | kr.30,456.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 


