



HMK325B7105KN-T | |
|---|---|
DigiKey Part Number | 587-1365-2-ND - Tape & Reel (TR) 587-1365-1-ND - Cut Tape (CT) 587-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105KN-T |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7105KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.34280 | kr.67.14 |
| 100 | kr.1.20140 | kr.120.14 |
| 500 | kr.0.96254 | kr.481.27 |
| 1.000 | kr.0.88893 | kr.888.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82832 | kr.1,656.64 |
| 4.000 | kr.0.77847 | kr.3,113.88 |
| 6.000 | kr.0.75351 | kr.4,521.06 |
| 10.000 | kr.0.72584 | kr.7,258.40 |
| 14.000 | kr.0.70967 | kr.9,935.38 |
| 20.000 | kr.0.69412 | kr.13,882.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


