MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK316B7473MLHT

DigiKey Part Number
587-HMK316B7473MLHTTR-ND - Tape & Reel (TR)
587-HMK316B7473MLHTCT-ND - Cut Tape (CT)
587-HMK316B7473MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316B7473MLHT
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7473MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06200kr.10.62
50kr.0.76920kr.38.46
100kr.0.68030kr.68.03
500kr.0.53044kr.265.22
1.000kr.0.48429kr.484.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.43328kr.866.56
4.000kr.0.40216kr.1,608.64
6.000kr.0.37999kr.2,279.94
10.000kr.0.35770kr.3,577.00
14.000kr.0.34640kr.4,849.60
20.000kr.0.34514kr.6,902.80
24.000kr.0.33460kr.8,030.40
48.000kr.0.33255kr.15,962.40
50.000kr.0.33244kr.16,622.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750