
HMK316B7473MLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7473MLHTTR-ND - Tape & Reel (TR) 587-HMK316B7473MLHTCT-ND - Cut Tape (CT) 587-HMK316B7473MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7473MLHT |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7473MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83060 | kr.41.53 |
| 100 | kr.0.73540 | kr.73.54 |
| 500 | kr.0.57478 | kr.287.39 |
| 1.000 | kr.0.52527 | kr.525.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48447 | kr.968.94 |
| 4.000 | kr.0.45097 | kr.1,803.88 |
| 6.000 | kr.0.43419 | kr.2,605.14 |
| 10.000 | kr.0.41559 | kr.4,155.90 |
| 14.000 | kr.0.40472 | kr.5,666.08 |
| 20.000 | kr.0.39427 | kr.7,885.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

