



HMK316B7224KL-T | |
|---|---|
DigiKey Part Number | 587-1323-2-ND - Tape & Reel (TR) 587-1323-1-ND - Cut Tape (CT) 587-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7224KL-T |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7224KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38583 | kr.771.66 |
| 4.000 | kr.0.34832 | kr.1,393.28 |
| 6.000 | kr.0.34312 | kr.2,058.72 |
| 10.000 | kr.0.33767 | kr.3,376.70 |
| 14.000 | kr.0.32643 | kr.4,570.02 |
| 20.000 | kr.0.32523 | kr.6,504.60 |
| 24.000 | kr.0.31471 | kr.7,553.04 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 50.000 | kr.0.31265 | kr.15,632.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.04500 | kr.10.45 |
| 50 | kr.0.75860 | kr.37.93 |
| 100 | kr.0.64180 | kr.64.18 |
| 500 | kr.0.52206 | kr.261.03 |
| 1.000 | kr.0.47640 | kr.476.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.03700 | kr.10.37 |
| 50 | kr.0.75260 | kr.37.63 |
| 100 | kr.0.63680 | kr.63.68 |
| 500 | kr.0.51802 | kr.259.01 |
| 1.000 | kr.0.47270 | kr.472.70 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


