2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316ABJ225KL-TE

DigiKey Part Number
587-5023-2-ND - Tape & Reel (TR)
587-5023-1-ND - Cut Tape (CT)
587-5023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316ABJ225KL-TE
Description
CAP CER 2.2UF 100V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316ABJ225KL-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14300kr.21.43
50kr.1.61160kr.80.58
100kr.1.44810kr.144.81
500kr.1.17138kr.585.69
1.000kr.1.08585kr.1,085.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01554kr.2,031.08
4.000kr.0.95771kr.3,830.84
6.000kr.0.92873kr.5,572.38
10.000kr.0.89662kr.8,966.20
14.000kr.0.87785kr.12,289.90
20.000kr.0.85979kr.17,195.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250