1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212BC7105MG-TE

DigiKey Part Number
587-5020-2-ND - Tape & Reel (TR)
587-5020-1-ND - Cut Tape (CT)
587-5020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BC7105MG-TE
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212BC7105MG-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31500kr.65.75
100kr.1.17610kr.117.61
500kr.0.94124kr.470.62
1.000kr.0.86883kr.868.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77946kr.2,338.38
6.000kr.0.73573kr.4,414.38
9.000kr.0.71382kr.6,424.38
15.000kr.0.68956kr.10,343.40
21.000kr.0.67537kr.14,182.77
30.000kr.0.66171kr.19,851.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000