1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212BC7105KG-TE

DigiKey Part Number
587-5018-2-ND - Tape & Reel (TR)
587-5018-1-ND - Cut Tape (CT)
587-5018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BC7105KG-TE
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212BC7105KG-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212BC7105KGHTETaiyo Yuden65.965587-5017-1-NDkr.2.92000Parametric Equivalent
HMR212CC7105KG-TTaiyo Yuden8.813587-HMR212CC7105KG-TCT-NDkr.2.47000Parametric Equivalent
C2012X7S2A105K125ABTDK161.119445-5205-1-NDkr.2.73000Parametric Equivalent
C2012X7S2A105K125DBTDK17.791445-C2012X7S2A105K125DBCT-NDkr.2.60000Parametric Equivalent
CGA4J3X7S2A105K125ABTDK495.146445-6974-1-NDkr.2.85000Parametric Equivalent
In-Stock: 1.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.63600kr.16.36
50kr.1.21100kr.60.55
100kr.1.08030kr.108.03
500kr.0.86136kr.430.68
1.000kr.0.79364kr.793.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71010kr.2,130.30
6.000kr.0.66924kr.4,015.44
9.000kr.0.64877kr.5,838.93
15.000kr.0.62609kr.9,391.35
21.000kr.0.61284kr.12,869.64
30.000kr.0.60008kr.18,002.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250