


HMK212BBJ105MG-TE | |
|---|---|
DigiKey Part Number | HMK212BBJ105MG-TE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK212BBJ105MG-TE |
Description | CAP CER 1UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212BBJ105MG-TE Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74233 | kr.2,226.99 |
| Unit Price without VAT: | kr.0.74233 |
|---|---|
| Unit Price with VAT: | kr.0.92791 |

