

HMK212B7103KG-T | |
---|---|
DigiKey Part Number | 587-1273-2-ND - Tape & Reel (TR) 587-1273-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK212B7103KG-T |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7103KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47620 | kr.23.81 |
100 | kr.0.41660 | kr.41.66 |
500 | kr.0.32460 | kr.162.30 |
1.000 | kr.0.28595 | kr.285.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.24804 | kr.744.12 |
6.000 | kr.0.22950 | kr.1,377.00 |
9.000 | kr.0.21084 | kr.1,897.56 |
15.000 | kr.0.19951 | kr.2,992.65 |
21.000 | kr.0.19875 | kr.4,173.75 |
30.000 | kr.0.18804 | kr.5,641.20 |
36.000 | kr.0.18769 | kr.6,756.84 |
72.000 | kr.0.18623 | kr.13,408.56 |
75.000 | kr.0.18574 | kr.13,930.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |