


HMK107C7104KA-T | |
|---|---|
DigiKey Part Number | 587-3257-2-ND - Tape & Reel (TR) 587-3257-1-ND - Cut Tape (CT) 587-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107C7104KA-T |
Description | CAP CER 0.1UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107C7104KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81200 | kr.8.12 |
| 50 | kr.0.57820 | kr.28.91 |
| 100 | kr.0.50780 | kr.50.78 |
| 500 | kr.0.38914 | kr.194.57 |
| 1.000 | kr.0.35257 | kr.352.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29790 | kr.1,191.60 |
| 8.000 | kr.0.27761 | kr.2,220.88 |
| 12.000 | kr.0.26745 | kr.3,209.40 |
| 20.000 | kr.0.25619 | kr.5,123.80 |
| 28.000 | kr.0.24961 | kr.6,989.08 |
| 40.000 | kr.0.24328 | kr.9,731.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

