0.047 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107BJ473KA-T

DigiKey Part Number
587-HMK107BJ473KA-TTR-ND - Tape & Reel (TR)
587-HMK107BJ473KA-TCT-ND - Cut Tape (CT)
587-HMK107BJ473KA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107BJ473KA-T
Description
CAP CER 0.047UF 100V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26690kr.26.69
500kr.0.19794kr.98.97
1.000kr.0.17670kr.176.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14495kr.579.80
8.000kr.0.13319kr.1,065.52
12.000kr.0.12730kr.1,527.60
20.000kr.0.12078kr.2,415.60
28.000kr.0.11697kr.3,275.16
40.000kr.0.11330kr.4,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500