
HMK107BJ473KA-T | |
|---|---|
DigiKey Part Number | 587-HMK107BJ473KA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ473KA-TCT-ND - Cut Tape (CT) 587-HMK107BJ473KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ473KA-T |
Description | CAP CER 0.047UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19794 | kr.98.97 |
| 1.000 | kr.0.17670 | kr.176.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14495 | kr.579.80 |
| 8.000 | kr.0.13319 | kr.1,065.52 |
| 12.000 | kr.0.12730 | kr.1,527.60 |
| 20.000 | kr.0.12078 | kr.2,415.60 |
| 28.000 | kr.0.11697 | kr.3,275.16 |
| 40.000 | kr.0.11330 | kr.4,532.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

