
HMK107BJ223MA-T | |
---|---|
DigiKey Part Number | 587-HMK107BJ223MA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ223MA-TCT-ND - Cut Tape (CT) 587-HMK107BJ223MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ223MA-T |
Description | CAP CER 0.022UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.41000 | kr.4.10 |
50 | kr.0.28540 | kr.14.27 |
100 | kr.0.24700 | kr.24.70 |
500 | kr.0.18278 | kr.91.39 |
1.000 | kr.0.16294 | kr.162.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13346 | kr.533.84 |
8.000 | kr.0.12250 | kr.980.00 |
12.000 | kr.0.11703 | kr.1,404.36 |
20.000 | kr.0.11097 | kr.2,219.40 |
28.000 | kr.0.10742 | kr.3,007.76 |
40.000 | kr.0.10402 | kr.4,160.80 |
48.000 | kr.0.10240 | kr.4,915.20 |
96.000 | kr.0.09697 | kr.9,309.12 |
100.000 | kr.0.09668 | kr.9,668.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |