0.033 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107B7333MA-T

DigiKey Part Number
587-HMK107B7333MA-TTR-ND - Tape & Reel (TR)
587-HMK107B7333MA-TCT-ND - Cut Tape (CT)
587-HMK107B7333MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107B7333MA-T
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH168SB7333MTNA01Taiyo Yuden3.980587-MSASH168SB7333MTNA01CT-NDkr.0.96000Parametric Equivalent
In-Stock: 3.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54500kr.5.45
50kr.0.38340kr.19.17
100kr.0.33330kr.33.33
500kr.0.24960kr.124.80
1.000kr.0.22390kr.223.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18549kr.741.96
8.000kr.0.17125kr.1,370.00
12.000kr.0.16412kr.1,969.44
20.000kr.0.15623kr.3,124.60
28.000kr.0.15161kr.4,245.08
40.000kr.0.14718kr.5,887.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000