


HMK107B7104KA-T | |
|---|---|
DigiKey Part Number | 587-6322-2-ND - Tape & Reel (TR) 587-6322-1-ND - Cut Tape (CT) 587-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7104KA-T |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7104KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33480 | kr.16.74 |
| 100 | kr.0.29100 | kr.29.10 |
| 500 | kr.0.21658 | kr.108.29 |
| 1.000 | kr.0.19369 | kr.193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15955 | kr.638.20 |
| 8.000 | kr.0.14689 | kr.1,175.12 |
| 12.000 | kr.0.14055 | kr.1,686.60 |
| 20.000 | kr.0.13353 | kr.2,670.60 |
| 28.000 | kr.0.12943 | kr.3,624.04 |
| 40.000 | kr.0.12548 | kr.5,019.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

