


HMK107B7103KA-T | |
|---|---|
DigiKey Part Number | 587-1446-2-ND - Tape & Reel (TR) 587-1446-1-ND - Cut Tape (CT) 587-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7103KA-T |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7103KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24660 | kr.24.66 |
| 500 | kr.0.18208 | kr.91.04 |
| 1.000 | kr.0.16224 | kr.162.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13262 | kr.530.48 |
| 8.000 | kr.0.12163 | kr.973.04 |
| 12.000 | kr.0.11613 | kr.1,393.56 |
| 20.000 | kr.0.11004 | kr.2,200.80 |
| 28.000 | kr.0.10649 | kr.2,981.72 |
| 40.000 | kr.0.10306 | kr.4,122.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


