27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG270JV-F

DigiKey Part Number
587-5006-2-ND - Tape & Reel (TR)
587-5006-1-ND - Cut Tape (CT)
587-5006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG270JV-F
Description
CAP CER 27PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG270JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH105SCG270JFNA01Taiyo Yuden9.940587-MSASH105SCG270JFNA01CT-NDkr.1.39000Parametric Equivalent
GMC04CG270J100NTCal-Chip Electronics, Inc.7.1424713-GMC04CG270J100NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57060kr.28.53
100kr.0.50090kr.50.09
500kr.0.38358kr.191.79
1.000kr.0.34750kr.347.50
2.500kr.0.30944kr.773.60
5.000kr.0.28654kr.1,432.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26771kr.2,677.10
20.000kr.0.25220kr.5,044.00
30.000kr.0.24444kr.7,333.20
50.000kr.0.23583kr.11,791.50
70.000kr.0.23080kr.16,156.00
100.000kr.0.22596kr.22,596.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750