


HMK105CG090DV-F | |
|---|---|
DigiKey Part Number | 587-4998-2-ND - Tape & Reel (TR) 587-4998-1-ND - Cut Tape (CT) 587-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG090DV-F |
Description | CAP CER 9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG090DV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57060 | kr.28.53 |
| 100 | kr.0.50090 | kr.50.09 |
| 500 | kr.0.38358 | kr.191.79 |
| 1.000 | kr.0.34750 | kr.347.50 |
| 2.500 | kr.0.30944 | kr.773.60 |
| 5.000 | kr.0.28654 | kr.1,432.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26771 | kr.2,677.10 |
| 20.000 | kr.0.25220 | kr.5,044.00 |
| 30.000 | kr.0.24444 | kr.7,333.20 |
| 50.000 | kr.0.23583 | kr.11,791.50 |
| 70.000 | kr.0.23080 | kr.16,156.00 |
| 100.000 | kr.0.22596 | kr.22,596.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

