

HMK105B7332KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7332KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7332KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7332KVHFE |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7332KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60800 | kr.6.08 |
| 50 | kr.0.43000 | kr.21.50 |
| 100 | kr.0.37570 | kr.37.57 |
| 500 | kr.0.31284 | kr.156.42 |
| 1.000 | kr.0.25568 | kr.255.68 |
| 2.500 | kr.0.22594 | kr.564.85 |
| 5.000 | kr.0.20809 | kr.1,040.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17700 | kr.1,770.00 |
| 20.000 | kr.0.16884 | kr.3,376.80 |
| 30.000 | kr.0.16809 | kr.5,042.70 |
| 50.000 | kr.0.16723 | kr.8,361.50 |
| 70.000 | kr.0.16462 | kr.11,523.40 |
| 100.000 | kr.0.16085 | kr.16,085.00 |
| 120.000 | kr.0.15907 | kr.19,088.40 |
| 240.000 | kr.0.15484 | kr.37,161.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

