


HMJ325KC7475KMHPE | |
|---|---|
DigiKey Part Number | 587-4979-2-ND - Tape & Reel (TR) 587-4979-1-ND - Cut Tape (CT) 587-4979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ325KC7475KMHPE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ325KC7475KMHPE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.93100 | kr.79.31 |
| 50 | kr.6.37560 | kr.318.78 |
| 100 | kr.5.89560 | kr.589.56 |
| 500 | kr.5.08430 | kr.2,542.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.83330 | kr.4,833.30 |
| 2.000 | kr.4.62665 | kr.9,253.30 |
| 3.000 | kr.4.52313 | kr.13,569.39 |
| 5.000 | kr.4.40837 | kr.22,041.85 |
| 7.000 | kr.4.34128 | kr.30,388.96 |
| 10.000 | kr.4.27671 | kr.42,767.10 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

