


HMJ325AB7225KMHT | |
|---|---|
DigiKey Part Number | 587-4235-2-ND - Tape & Reel (TR) 587-4235-1-ND - Cut Tape (CT) 587-4235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ325AB7225KMHT |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ325AB7225KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.4.09560 | kr.204.78 |
| 100 | kr.3.75390 | kr.375.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.17608 | kr.1,588.04 |
| 1.000 | kr.2.99724 | kr.2,997.24 |
| 1.500 | kr.2.90773 | kr.4,361.60 |
| 2.500 | kr.2.80852 | kr.7,021.30 |
| 3.500 | kr.2.75051 | kr.9,626.78 |
| 5.000 | kr.2.69472 | kr.13,473.60 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

