


TMK063B7222KP-F | |
|---|---|
DigiKey Part Number | 587-TMK063B7222KP-FTR-ND - Tape & Reel (TR) 587-TMK063B7222KP-FCT-ND - Cut Tape (CT) 587-TMK063B7222KP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063B7222KP-F |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063B7222KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 50 | kr.0.08580 | kr.4.29 |
| 100 | kr.0.07170 | kr.7.17 |
| 500 | kr.0.05004 | kr.25.02 |
| 1.000 | kr.0.04346 | kr.43.46 |
| 2.500 | kr.0.03646 | kr.91.15 |
| 5.000 | kr.0.03227 | kr.161.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02712 | kr.406.80 |
| 30.000 | kr.0.02461 | kr.738.30 |
| 45.000 | kr.0.02335 | kr.1,050.75 |
| 75.000 | kr.0.02196 | kr.1,647.00 |
| 105.000 | kr.0.02115 | kr.2,220.75 |
| 150.000 | kr.0.02037 | kr.3,055.50 |
| 180.000 | kr.0.02000 | kr.3,600.00 |
| 360.000 | kr.0.01876 | kr.6,753.60 |
| 375.000 | kr.0.01869 | kr.7,008.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

