Direct
Similar

HKQ0603U2N2B-TV | |
|---|---|
DigiKey Part Number | 587-6126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ0603U2N2B-TV |
Description | FIXED IND 2.2NH 500MA 200 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ0603U2N2B-TV Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ0603P2N2BTD25 | TDK | 1.785 | 445-180016-1-ND | kr.2.60000 | Direct |
| ASCQ000603032N2B00 | Pulse Electronics | 0 | 553-ASCQ000603032N2B00TR-ND | kr.0.13251 | Similar |



