2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKQ0603S2N0C-T

DigiKey Part Number
587-2336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HKQ0603S2N0C-T
Description
FIXED IND 2NH 300MA 240 MOHM SMD
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HKQ0603S2N0C-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
240mOhm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.2nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.