Similar
Similar
Similar

HK160827NJ-T | |
|---|---|
DigiKey Part Number | 587-1550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160827NJ-T |
Description | FIXED IND 27NH 300MA 450 MOHM |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK160827NJ-T Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0016080827NJ00 | Pulse Electronics | 16.342 | 553-BSCH0016080827NJ00CT-ND | kr.0.63000 | Similar |
| BSCH0016080827NK00 | Pulse Electronics | 0 | 553-BSCH0016080827NK00TR-ND | kr.0.22401 | Similar |
| CI160808-27NJ | Bourns Inc. | 3.900 | CI160808-27NJCT-ND | kr.0.63000 | Similar |



