Similar
Similar



HK16081N8S-T | |
|---|---|
DigiKey Part Number | 587-1536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK16081N8S-T |
Description | FIXED IND 1.8NH 300MA 100 MOHM |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK16081N8S-T Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001608081N8S00 | Pulse Electronics | 5.544 | 553-BSCH001608081N8S00CT-ND | kr.0.63000 | Similar |
| MCL1608V2-1R8-R | Eaton - Electronics Division | 0 | 283-MCL1608V2-1R8-RTR-ND | kr.0.21927 | Similar |



