HK1005R27J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.13478
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.17048
Datasheet
270 nH Unshielded Multilayer Inductor 200 mA 4.8Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK1005R27J-T

DigiKey Part Number
587-1791-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK1005R27J-T
Description
FIXED IND 270NH 200MA 4.8 OHM
Customer Reference
Detailed Description
270 nH Unshielded Multilayer Inductor 200 mA 4.8Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK1005R27J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.8Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH00100505R27JCSPulse Electronics0553-BSCH00100505R27JCSTR-NDkr.0.13478Similar
BSCH00100505R27KCSPulse Electronics0553-BSCH00100505R27KCSTR-NDkr.0.17048Similar
Obsolete
This product is no longer manufactured. View Substitutes